TLP197G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP197G(F)
Secondary Manufacturer Part#: TLP197G(F)
- RoHS 10 Compliant
- Tariff Charges
The mini flat photo relay TLP197G is a small outline photo relay, suitable for surface mount assembly.
The TLP197G consists of a gallium arsenide infrared emitting diode optically coupled to a photo?MOS FET in a six lead 2.1mm height package, which enable TLP197G to be applied in card modems. The TLP197G is a bi?directional switch which can replace mechanical relays in fax machines and modems etc.
- SOP 6pin(2.54SOP6): 1-form-A
- Peak off-state voltage: 350 V (min)
- Trigger LED current: 3 mA (max)
- On-state current: 120 mA (max) (A connection)
- On-state resistance: 35 ? (max)
- Isolation voltage: 1500 VRMS (min)
- UL recognized: UL1577
- BSI approved: BS EN60065: 2002, BS EN60950-1: 2002
- SEMKO approved: SS EN60065, SS EN60950
- Option(V4) type
- TUV approved: DIN EN 60747-5-2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| Gold | ||
| 260 | ||
| 1.3 V | ||
| Surface Mount | ||
| 0.12 A | ||
| MOSFET | ||
| AC|DC | ||
| 6SOP | ||
| 6 | ||
| 6.3 x 4.4 x 2 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |