PDP SEO Portlet

TLP184(GB-TPR,SE

Optocoupler Single Open Collector-OUT 3.75kVrms 4-Pin SOIC Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP184(GB-TPR,SE
Secondary Manufacturer Part#: TLP184(GB-TPR,SE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.25 V
50 mA
260 °C
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
-55 to 110 to 110 °C
Open Collector
4SOIC
4
3.7 x 4.55 x 2.1 mm
SOIC
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15714
6000+
$0.15169
12000+
$0.15092
24000+
$0.15015
48000+
$0.14938