PDP SEO Portlet

TLP183(BL,E

Optocoupler Single Open Collector-OUT 3.75kVrms 4-Pin SOIC

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP183(BL,E
Secondary Manufacturer Part#: TLP183(BL,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.25 V
50 mA
260 °C
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
-55 to 125 to 125 °C
Open Collector
4SOIC
4
3.7 x 4.55 x 2.1 mm
5 V
Military
SOIC
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$0.15219
250+
$0.15142
500+
$0.15064
1000+
$0.14986
2000+
$0.14035