PDP SEO Portlet

TLP182(E

Optocoupler Single Open Collector-OUT 3.75kVrms 4-Pin SOIC

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP182(E
Secondary Manufacturer Part#: TLP182(E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLP182 is a low AC input type photocoupler that consists of phototransistor optically coupled to two antiparallel InGaAs infrared emitting diode in a SO6 package. Since TLP182 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature range (Ta = -55 to 125 °C), it is suitable for high density surface mounting applications such as programmable controllers.

  • Collector-emitter voltage: 80 V (min)
  • Current transfer ratio: 50 % (min) (@If = ±0.5 mA, Vce = 5 V)
    • GB Rank: 100 % (min) (@If = ±0.5 mA, Vce = 5 V)
  • Isolation voltage: 3750 VRMS (min)
  • Operating temperature range: -55 to 125 °C
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5, EN60065 or EN60950-1: EN62368-1

Technical Attributes

Find Similar Parts

Description Value
3 us
1.25 V
50 mA
260 °C
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
-55 to 125 to 125 °C
Open Collector
4SOIC
4
3.7 x 4.55 x 2.1 mm
Military
SOIC
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  707.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:125  Mult:1  
USD $:
1+
$0.12941
2+
$0.12831
4+
$0.12721
8+
$0.1261
16+
$0.125