PDP SEO Portlet

TLP176D(F)

Relay SSR 7.5mA 1.3V DC-IN 130mA 200V AC/DC-OUT 4-Pin SOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP176D(F)
Secondary Manufacturer Part#: TLP176D(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
7.5 mA
DC
Gold|Tin-Silver|Tin-Bismuth
260 °C
1.3 V
1500 Vrms
Surface Mount
-20 to 65 °C
130 mA
MOSFET
AC|DC
200 V
4SOP
4
3.9 x 4.4 x 2 mm
No
SOP
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  6044.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: