PDP SEO Portlet

TLP176AM(E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP176AM(E
Secondary Manufacturer Part#: TLP176AM(E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
7.5 mA
DC
260 °C
1.4 V
3750 Vrms
Surface Mount
-40 to 100 °C
700 mA
MOSFET
AC|DC
60 V
4SOIC
4
3.7 x 4.55 x 2.1 mm
No
SOIC
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.63384