PDP SEO Portlet

TLP175A(TPL,E

Relay SSR 5mA 1.4V DC-IN 80mA 60V AC/DC-OUT 4-Pin SOIC Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP175A(TPL,E
Secondary Manufacturer Part#: TLP175A(TPL,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP175A photorelay consists of a photo MOSFET optically coupled to an infrared light emitting diode. It is housed in a 4-pin SO6 package. This photorelay requires 1mA of LED current to turn it on. It is suitable for applications that need electrical power savings.

  • Normally opened (1-form-A)
  • OFF-state output terminal voltage: 60 V (min)
  • Trigger LED current: 1 mA (max)
  • ON-state current: 100 mA (max)
  • ON-state resistance: 50 ? (max)
  • Isolation voltage: 3750 VRMS (min)
  • Safety Standards
    • UL approved: UL1577
    • cUL approved: CSA Component Acceptance Service No. 5A
    • VDE approved: EN60747-5-5

Technical Attributes

Find Similar Parts

Description Value
1 Form A
5 mA
DC
260 °C
1.4 V
3750 Vrms
Surface Mount
-40 to 65 °C
80 mA
MOSFET
AC|DC
60 V
4SOIC
4
3.7 x 4.55 x 2.1 mm
No
SOIC
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: