PDP SEO Portlet

TLP174GA(TP,F)

Relay SSR 7.5mA 1.3V DC-IN 120mA 400V AC/DC-OUT 4-Pin SOP Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP174GA(TP,F)
Secondary Manufacturer Part#: TLP174GA(TP,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Toshiba TLP174GA consists of an aluminum gallium arsenide infrared emitting diode optically coupled to a photo-MOSFET in a SOP, which is suitable for surface mount assembly.

The TLP174GA is suitable for the modem applications which require space savings.

  • 4-pin SOP (2.54SOP4): Height = 2.1 mm, Pitch = 2.54 mm
  • 1-Form-A
  • Peak Off-state voltage: 400 V (min)
  • Trigger LED current: 3 mA (max)
  • On-state current: 120 mA (max)
  • Limit current: 150 mA~300 mA (t = 5 ms)
  • On-state resistance: 35 ? (max)
  • Isolation voltage: 1500 Vrms (min)

Technical Attributes

Find Similar Parts

Description Value
1 Form A
7.5 mA
DC
Gold
260 °C
1.3 V
1500 Vrms
Surface Mount
-20 to 65 °C
120 mA
MOSFET
AC|DC
400 V
4SOP
4
3.9 x 4.4 x 2 mm
No
SOP
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: