PDP SEO Portlet

TLP174G(F)

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP174G(F)
Secondary Manufacturer Part#: TLP174G(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Tin-Silver-Copper
260
1.3 V
Surface Mount
0.12 A
MOSFET
4SOP
4
3.6 x 4.4 x 2.5 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: