PDP SEO Portlet

TLP172AM(E

Relay SSR 7.5mA 1.27V DC-IN 500mA 60V AC/DC-OUT 4-Pin SOIC

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP172AM(E
Secondary Manufacturer Part#: TLP172AM(E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
7.5 mA
DC
260 °C
1.27 V
3750 Vrms
Surface Mount
-40 to 100 °C
500 mA
MOSFET
AC|DC
60 V
4SOIC
4
3.7 x 4.55 x 2.1 mm
No
SOIC
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2320.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:125  Mult:1  
USD $:
125+
$0.72422
250+
$0.72052
500+
$0.71683
1000+
$0.71314
2000+
$0.69763