PDP SEO Portlet

TLP170J(TP,F)

Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP170J(TP,F)
Secondary Manufacturer Part#: TLP170J(TP,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Toshiba TLP170J consists of a gallium arsenide infrared emitting diode optically coupled to a photo-MOSFET in a 4-pin SOP package. This photo relay requires 1 mA of LED current to turn it on

  • 4-pin SOP (2.54SOP4): Height = 2.1 mm, Pitch = 2.54 mm
  • 1-Form-A
  • Peak OFF-state voltage: 600 V (min)
  • Trigger LED current: 1 mA (max)
  • ON-state current: 90 mA (max)
  • ON-state resistance: 40 ? (max, t < 1 s)
  • ON-state resistance: 60 ? (max, continuous)
  • Isolation voltage: 1500 Vrms (min)
  • UL recognized: UL1577, File No.E67349
  • c-UL recognized

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.82857
5000+
$0.80553
10000+
$0.80144
20000+
$0.79736
40000+
$0.79327