PDP SEO Portlet

TLP170D(F)

Relay SSR 2mA 1.3V DC-IN 200mA 200V AC/DC-OUT 4-Pin SOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP170D(F)
Secondary Manufacturer Part#: TLP170D(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP170D consists of a gallium arsenide infrared emitting diode optically coupled to a photo-MOSFET in a 4-pin SOP package. This photorelay requires 1 mA of LED current to turn it on. It is suitable for applications that need electrical power saving.

  • SOP 4 pin (2.54SOP4): 1-form-A
  • Peak off-state voltage: 200 V (min)
  • Trigger LED current: 1 mA (max)
  • ON-state current: 200 mA (max)
  • ON-state resistance: 8 O (max)
  • Isolation voltage: 1500 VRMS (min)
  • UL recognized: UL1577
  • c-UL recognized: CSA Component Acceptance Service No. 5A

Technical Attributes

Find Similar Parts

Description Value
1 Form A
2 mA
DC
260 °C
1.3 V
1500 Vrms
Surface Mount
-20 to 65 °C
200 mA
MOSFET
AC|DC
200 V
4SOP
4
3.9 x 4.4 x 2 mm
No
SOP
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  91.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: