TLP170A(TP,F)
Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP170A(TP,F)
Secondary Manufacturer Part#: TLP170A(TP,F)
- RoHS 10 Compliant
- Tariff Charges
The TLP170A consists of a gallium arsenide infrared emitting diode optically coupled to a photo-MOSFET in a 4-pin SOP package. This photorelay requires 1mA of LED current to turn it on. It is suitable for applications that need electrical power savings.
- 4-pin SOP (2.54SOP4): Height = 2.1 mm, pitch = 2.54 mm
- Normally open (1-form-A) device
- Peak off-state voltage: 60 V (min)
- Trigger LED current: 1 mA (max)
- ON-state current: 400 mA (max)
- ON-state resistance: 2 ? (max)
- Isolation voltage: 1500 VRMS (min)
- UL recognized: UL1577
- c-UL recognized
- CSA Component Acceptance Service No. 5A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 1.3 V | ||
| Surface Mount | ||
| 0.4 A | ||
| MOSFET | ||
| 4SOP | ||
| 4 | ||
| 3.9 x 4.4 x 1.9 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |