TLP170A(F)
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP170A(F)
Secondary Manufacturer Part#: TLP170A(F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| Tin-Silver-Copper|Gold | ||
| 260 | ||
| 1.3 V | ||
| Surface Mount | ||
| 0.4 A | ||
| MOSFET | ||
| 4SOP | ||
| 4 | ||
| 3.9 x 4.4 x 1.9 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |