TLP168J(TPR,U,C,F)
Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin MFSOP T/R
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: TLP168J(TPR,U,C,F)
Secondary Manufacturer Part#: TLP168J(TPR,U,C,F)
- RoHS 10 Compliant
- Tariff Charges
The mini-flat coupler TLP168J is a small-outline coupler suitable for surface mount assembly. The TLP168J consists of a GaAlAs infrared emitting diode optically coupled to a triac-output photocoupler.
- Zero-voltage crossing turn-on
- Peak off-state voltage: 600 V (min)
- Trigger LED current: 3 mA (max)
- On-state current: 70 mA (max)
- Isolation voltage: 2500 VRMS (min)
- UL recognized: UL1577
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |