TLP163J(TPR,U,C,F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.3 V | ||
| 100 us | ||
| 2500 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -25 to 85 °C | ||
| AC | ||
| 600 V | ||
| 4MFSOP | ||
| 4 | ||
| 3.6 x 4.4 x 2.5 mm | ||
| MFSOP | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |