PDP SEO Portlet

TLP152(TPL,E

Optocoupler DC-IN Single Totem-Pole-OUT 5-Pin SOIC Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP152(TPL,E
Secondary Manufacturer Part#: TLP152(TPL,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 mA
DC
260 °C
22 ns
-2 A
2 A
260 mW
170 ns
18 ns
3750 Vrms
Surface Mount
1
-40 to 100 to 100 °C
IGBT|MOSFET
Totem-Pole
5SOIC
1.8 V
2.5 A
5
3.7 x 4.55 x 2.1 mm
5 V
Extended Industrial
SOIC
0.022 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.41412
6000+
$0.41059
12000+
$0.40708
24000+
$0.40353
48000+
$0.4