TLP109(TPL,E
Optocoupler Single Open Collector-OUT 3.75kVrms 5-Pin SOIC T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TLP109(TPL,E
Secondary Manufacturer Part#: TLP109(TPL,E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.64 V | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 8 mA | ||
| 20@16mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 to 125 °C | ||
| Open Collector | ||
| 5SOIC | ||
| 5 | ||
| 3.7 x 4.55 x 2.1 mm | ||
| 5 V | ||
| Military | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |