PDP SEO Portlet

TLP104(TPR,E)

Optocoupler Open Collector-OUT DC-IN Single 5-Pin SOIC Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP104(TPR,E)
Secondary Manufacturer Part#: TLP104(TPR,E)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Inverter
260 °C
1 Mbps
25 mA
80 mW
Surface Mount
1
-40 to 125 °C
Open Collector
5SOIC
1.85 V
5
3.7 x 4.55 x 2.1 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: