PDP SEO Portlet

TK8S06K3L(T6L1,NQ)

Trans MOSFET N-CH 60V 8A 3-Pin(2+Tab) DPAK T/R

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK8S06K3L(T6L1,NQ)
Secondary Manufacturer Part#: TK8S06K3L(T6L1,NQ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q101 qualified
  • Low drain-source on-resistance: Rds(ON) = 43 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 60 V)
  • Enhancement mode: Vth = 2.0 to 3.0 V (Vds = 10 V, Id = 1 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
8
54 mOhm
60
3
3
175 °C
25
AEC-Q101
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: