PDP SEO Portlet

TK6A50D(STA4,Q,M)

Trans MOSFET N-CH 500V 6A 3-Pin(3+Tab) TO-220SIS

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK6A50D(STA4,Q,M)
Secondary Manufacturer Part#: TK6A50D(STA4,Q,M)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source ON-resistance: Rds (ON) = 1.2 ? (typ.)
  • High forward transfer admittance: |Yfs| = 2.5 S (typ.)
  • Low leakage current: Idss = 10 µA (max) (Vds = 500 V)
  • Enhancement mode: Vth = 2.4 to 4.4 V (Vds = 10 V, Id = 1 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
6
1.4
500
4.4
3
150 °C
35
TO-220SIS
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$0.99
100+
$0.985
200+
$0.98
400+
$0.975
800+
$0.97