PDP SEO Portlet

TK4P50D(T6RSS-Q)

Trans MOSFET N-CH 500V 4A 3-Pin(2+Tab) 2-7K1A

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK4P50D(T6RSS-Q)
Secondary Manufacturer Part#: TK4P50D(T6RSS-Q)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source on-resistance: Rds(ON) = 1.7 ? (typ.)
  • High forward transfer admittance: |Yfs| = 1.5 S (typ.)
  • Low leakage current: Idss = 10 µA (max) (Vds = 500 V)
  • Enhancement mode: Vth = 2.4 to 4.4 V (Vds = 10 V, Id = 1 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
4
2 Ohm
500
4.4
3
150 °C
80
TO-252 (DPAK)
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: