PDP SEO Portlet

TK4A50D(STA4,Q,M)

Transistor MOSFET N-CH 500V 4A 3-Pin SC-67 Tube

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK4A50D(STA4,Q,M)
Secondary Manufacturer Part#: TK4A50D(STA4,Q,M)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source ON-resistance: Rds (ON) = 1.7O(typ.)
  • High forward transfer admittance: |Yfs| = 1.5 S (typ.)
  • Low leakage current: Idss = 10 µA (max) (Vds = 500 V)
  • Enhancement mode: Vth = 2.4 to 4.4 V (Vds = 10 V, Id = 1 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
4
2 Ohm
500
4.4
3
150 °C
30
TO-220SIS
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$0.35779
100+
$0.35598
200+
$0.34359
400+
$0.34184
800+
$0.34008