PDP SEO Portlet

TK3P50D,RQ(S

Trans MOSFET N-CH 500V 3A 3-Pin(2+Tab) DPAK

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK3P50D,RQ(S
Secondary Manufacturer Part#: TK3P50D,RQ(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source on-resistance: Rds(ON) = 2.3 ? (typ.)
  • High forward transfer admittance: |Yfs| = 1.0 S (typ.)
  • Low leakage current: Idss = 10 µA (max) (Vds = 500 V)
  • Enhancement mode: Vth = 2.4 to 4.4 V (Vds = 10 V, Id = 1 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
3
3
500
4.4
3
150 °C
60
TO-252 (DPAK)
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.6
4000+
$0.56757
8000+
$0.55263
12000+
$0.53846
16000+
$0.525