PDP SEO Portlet

TK32A12N1,S4X

Power MOSFET, N Channel, 120 V, 32 A, 13.8 Milliohms, TO-220SIS, 3 Pins, Through Hole

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK32A12N1,S4X
Secondary Manufacturer Part#: TK32A12N1,S4X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source on-resistance: Rds(ON) = 11.0 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 120 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 0.5 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
32 A
13.8 mOhm
120 V
4 V
3
150 °C
30 W
U-MOSVIII-H Series
10 V
TO-220SIS
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  3550.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.73668
2+
$0.71645
4+
$0.71281
8+
$0.70918
16+
$0.69416