PDP SEO Portlet

TK30A06N1,S4X

Power MOSFET, N Channel, 60 V, 30 A, 15 Milliohms, TO-220SIS, 3 Pins, Through Hole

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK30A06N1,S4X
Secondary Manufacturer Part#: TK30A06N1,S4X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source on-resistance: Rds(ON) = 12.2 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 60 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 0.2 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
30 A
15 mOhm
60 V
4 V
3
150 °C
25 W
U-MOSVIII-H Series
10 V
TO-220SIS
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  1300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$1.3464