PDP SEO Portlet

TK2P90E,RQ(S

Trans MOSFET N-CH 900V 2A 3-Pin DPAK

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK2P90E,RQ(S
Secondary Manufacturer Part#: TK2P90E,RQ(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source on-resistance: RDS(ON) = 4.7 ? (typ.)
  • Low leakage current : IDSS = 10 µA (max) (VDS = 720 V)
  • Enhancement mode: Vth = 2.5 to 4.0 V (VDS = 10 V, ID = 0.2 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
2
5.9 Ohm
900
4
3
150 °C
80
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: