PDP SEO Portlet

TK13A60D(STA4,Q,M)

Trans MOSFET N-CH 600V 13A 3-Pin(3+Tab) TO-220SIS

Manufacturer:Toshiba
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: TK13A60D(STA4,Q,M)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Switching Regulator Applications
  • Low drain-source ON-resistance: RDS (ON) = 0.33 O (typ.)
  • High forward transfer admittance: ,Yfs, = 6.5 S (typ.)
  • Low leakage current: IDSS = 10 µA (max) (VDS = 600 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1 mA)

Technical Attributes

Find Similar Parts

Description Value
3 Pins
600 V
null
10 V
null
Through Hole
null
null
N Channel
430 mohm
150 °C
13 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00