PDP SEO Portlet

TK13A50D(STA4,Q,M)

Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-220SIS

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK13A50D(STA4,Q,M)
Secondary Manufacturer Part#: TK13A50D(STA4,Q,M)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source ON resistance: Rds (on) = 0.31 O (typ.)
  • High forward transfer admittance: ?Yfs? = 7.5 S (typ.)
  • Low leakage current: Idss = 10 µA (max) (Vds = 500 V)
  • Enhancement-mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 1 mA

Technical Attributes

Find Similar Parts

Description Value
N Channel
13
400 mOhm
500
4
3
150 °C
45
TO-220SIS
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.7424
100+
$1.7336
200+
$1.35103
400+
$1.34414
800+
$1.33724