TJ8S06M3L(T6L1,NQ)
Trans MOSFET P-CH 60V 8A 3-Pin(2+Tab) DPAK T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TJ8S06M3L(T6L1,NQ)
Secondary Manufacturer Part#: TJ8S06M3L(T6L1,NQ)
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q101 qualified
- Low drain-source on-resistance: Rds(ON) = 80 m? (typ.) (Vgs = -10 V)
- Low leakage current: Idss = -10 µA (max) (Vds = -60 V)
- Enhancement mode: Vth = -2.0 to -3.0 V (Vds = -10 V, Id = -1 mA)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 8 | ||
| 104 | ||
| 60 | ||
| 3 | ||
| 3 | ||
| 175 °C | ||
| 27 | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |