PDP SEO Portlet

TJ50S06M3L(T6L1,NQ

Trans MOSFET P-CH 60V 50A 3-Pin(2+Tab) DPAK T/R

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TJ50S06M3L(T6L1,NQ
Secondary Manufacturer Part#: TJ50S06M3L(T6L1,NQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q101 qualified
  • Low drain-source on-resistance: Rds(ON) = 10.3 m? (typ.) (Vgs = -10 V)
  • Low leakage current: Idss = -10 µA (max) (Vds = -60 V)
  • Enhancement mode: Vth = -2.0 to -3.0 V (Vds = -10 V, Id = -1 mA)

Technical Attributes

Find Similar Parts

Description Value
P Channel
50
13.8
60
3
3
175 °C
90
AEC-Q101
TO-252 (DPAK)
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.73765
4000+
$0.73137
8000+
$0.72511
12000+
$0.71879
16000+
$0.7125