TJ20S04M3L(T6L1,NQ
Trans MOSFET P-CH 40V 20A 3-Pin(2+Tab) DPAK T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TJ20S04M3L(T6L1,NQ
Secondary Manufacturer Part#: TJ20S04M3L(T6L1,NQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 20 | ||
| 22.2 mOhm | ||
| 40 | ||
| 3 | ||
| 3 | ||
| 175 °C | ||
| 41 | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |