PDP SEO Portlet

TJ15P04M3,RQ(S

Trans MOSFET P-CH 40V 15A 3-Pin(2+Tab) DPAK

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TJ15P04M3,RQ(S
Secondary Manufacturer Part#: TJ15P04M3,RQ(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source on-resistance: Rds(ON) = 28 m? (typ.) (Vgs = -10 V)
  • Low leakage current: Idss = -10 µA (max) (Vds = -40 V)
  • Enhancement mode: Vth = -0.8 to -2.0 V (Vds = -10 V, Id = -0.1 mA)

Technical Attributes

Find Similar Parts

Description Value
P Channel
15
36 mOhm
40
2
3
150 °C
29
TO-252 (DPAK)
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.27636
4000+
$0.27495
8000+
$0.27354
16000+
$0.27213
32000+
$0.27072