PDP SEO Portlet

TCTH022BE,LF(CT

Temperature Sensor IC CMOS Open Drain 5-Pin SOT-553 Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCTH022BE,LF(CT
Secondary Manufacturer Part#: TCTH022BE,LF(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCTH022BE,LF(CT is a TCTH0xxxE series Thermoflagger™ (over temperature detection IC) open-drain type CMOS linear process IC outputs abnormal-state signal on detecting over temperature as the resistor value changing of external PTC thermistor. Selectable auto retry type if PTC thermistor temperature goes down back to lower than threshold, or Latch the abnormal signal type. Application includes notebook PC, mobile equipment, home appliance, industry equipment etc. for over temperature detection.

  • FLAG signal latch function, FLAG signal output (PTCGOOD)
  • Supply voltage range from 1.7 to 5.5V, PTCGOOD output voltage is 0 to 5.5V
  • RESET voltage range from 0 to VDD, typical PTCO output current is 10µA
  • Detect voltage is 0.50V (typ, Tj = 25°C, VDD = 3.3V)
  • Open-drain output type
  • Response time is 17µs (typ, Tj = 25°C, VDD = 3.3, PTCO terminal voltage is 1V to 10mV)
  • Current consumption is 11.3µA (typ, Tj = 25°C, VDD = 3.3V)
  • Operation MASK time is 20µs (typ, Tj = 25°C, VDD = 3.3V)
  • Pull-down current at RESET pin is 0.04µA (typ, Tj = 25°C, VDD = 3.3V)
  • ESV (SOT-553) package, operation temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.17286
8000+
$0.16351
16000+
$0.15921
32000+
$0.156
64000+
$0.1552