PDP SEO Portlet

TCTH012BE,LF(CT

Temperature Sensor IC, Thermoflagger, Digital, SOT-553, 5 Pins

Manufacturer:Toshiba
Product Category: ICs, Sensor ICs, IC Temperature Sensors
Avnet Manufacturer Part #: TCTH012BE,LF(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCTH012BE,LF(CT is a TCTH0xxxE series Thermoflagger™ (over temperature detection IC). This CMOS process IC outputs abnormal-state signal on detecting over temperature as the resistor value changing of external PTC thermistor. The output current to PTC thermistor is 1µA (typ.) and whole current consumption is 1.8µA (typ.), low consumption operation is realised. Also, selectable auto retry type if PTC thermistor temperature goes down back to lower than threshold, or latch the abnormal signal type. The application includes notebook PC, mobile equipment, home appliance, Industry equipment etc. for over temperature detection.

  • Selectable PTCO output current
  • High PTCO output current accuracy
  • Low current consumption
  • 1µA typical PTCO output current, FLAG signal latch function
  • Open-drain output type
  • Supply voltage range from 1.7 to 5.5V
  • 0.50V typical detect voltage (VDD = 3.3V, Tj = 25°C)
  • 0.1V typical hysteresis voltage (VDD = 3.3V, Tj = 25°C)
  • 0.04µA typical pull-down current at RESET pin (Tj = 25°C, VDD = 3.3V)
  • Operation temperature range from -40 to 125°C, ESV (SOT-553) package

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
5 Pins
125 °C
-40 °C
null
null
null
null
null
Digital
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.17286
4000+
$0.17286
8000+
$0.17104
16000+
$0.17018
32000+
$0.16931
64000+
$0.16844
SubTotal:
$691.44