TCR5AM06,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.5 V | ||
| 2.5 to 5.5 V | ||
| 15 mV | ||
| 70 mV | ||
| 260 | ||
| 0.2@500mA V | ||
| 0.04 mA | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 0.6 V | ||
| 5DFN B | ||
| 5 | ||
| Positive Output | ||
| 1.2 x 1.2 x 0.38 | ||
| Industrial | ||
| DFN B | ||
| 0.15@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |