PDP SEO Portlet

TCR3UM33A,LF(SE

LDO Regulator Positive 3.3V 300mA 4-Pin DFN

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3UM33A,LF(SE
Secondary Manufacturer Part#: TCR3UM33A,LF(SE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCR3UM33A,LF(SE is a TCR3UM series ultra low quiescent current, fast load transient 300mA CMOS low dropout general-purpose single-output regulator with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. It feature

  • 3.3V output voltage, auto dis-charge function
  • Quiescent current is 0.34µA typ (Tj = 25°C, IOUT = 0mA, VOUT = 1.5V)
  • Ripple rejection ratio is 70dB typ (IOUT = 10mA, Tj = 25°C)
  • Control pull down current is 0.1µA typ (Tj = 25°

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.08
20000+
$0.07568
40000+
$0.07368
80000+
$0.0718
160000+
$0.07