PDP SEO Portlet

TCR3UM18A,LF(SE

LDO Voltage Regulator, Fixed, 1.5 to 5.5V in, 336 mV Drop, 1.8V / 0.3A Out, DFN-4, -40 to 85 °C

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3UM18A,LF(SE
Secondary Manufacturer Part#: TCR3UM18A,LF(SE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCR3UM18A,LF(SE is a TCR3UM series ultra low quiescent current, fast load transient 300mA CMOS low dropout general-purpose single-output regulator with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. It features over-current protection, thermal shutdown function and auto-discharge. This device is ideal for portable applications that require high-density board assembly such as cellular phones, IoT equipment and wearable devices. Application includes power IC developed for portable applications, IoT equipment and wearable devices.

  • 1.8V output voltage, auto dis-charge function
  • Quiescent current is 0.34μA typ (Tj = 25°C, IOUT = 0mA, VOUT ≤ 1.5V)
  • Ripple rejection ratio is 70dB typ (IOUT = 10mA, Tj = 25°C)
  • Control pull down current is 0.1μA typ (Tj = 25°C, VIN = VOUT + 1V)
  • Input voltage range from 1.5 to 5.5V (IOUT = 1 mA)
  • Temperature coefficient is 75ppm/°C typ (-40°C ≤ Topr ≤ 85°C)
  • Discharge on resistance is 7ohm typ (Tj = 25°C, VIN = VOUT + 1V (VOUT less than 1.5V)
  • Load transient response is -51mV typ (IOUT = 1mA → 50mA, Tj = 25°C)
  • Drop-out voltage is 336mV at Tj = 25°C
  • 4-DFN package, operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.08
20000+
$0.07568
40000+
$0.07368
80000+
$0.0718
160000+
$0.07