PDP SEO Portlet

TCR3UG18A,LF

LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 335 mV Drop, 1.8 V , 300 mA , 4 Pins

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3UG18A,LF
Secondary Manufacturer Part#: TCR3UG18A,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
335mV @ 300mA
WCSP-F
Surface Mount
5.5 V
1.5 V
1
4
85 °C
-40 °C
300mA
Fixed
1.8V
Positive Output
1.8V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.12286
10000+
$0.11622
20000+
$0.11316
40000+
$0.11026
80000+
$0.1075