PDP SEO Portlet

TCR3UF36A,LM(CT

LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 184 mV Drop, 3.6 V, 300 mA, 5 Pins, SOT-25

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3UF36A,LM(CT
Secondary Manufacturer Part#: TCR3UF36A,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
184mV @ 300mA
SOT-25
Surface Mount
5.5 V
1.5 V
1
5
85 °C
-40 °C
300mA
Fixed
3.6V
Positive Output
3.6V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08073
6000+
$0.08004
12000+
$0.0789
24000+
$0.07776
48000+
$0.07662