PDP SEO Portlet

TCR3RM29A,LF(SE

LDO Regulator Pos 2.9V 300mA 4-Pin DFN C

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3RM29A,LF(SE
Secondary Manufacturer Part#: TCR3RM29A,LF(SE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.8 V
1.8 to 5.5 V
0.025 %/V
12 mV
260 °C
150@300mA mV
420 mW
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
300 mA
Fixed
2.9 V
4DFN C
4
Positive
1 x 1 x 0.38 mm
2.9V 300mA LDO Voltage Regulators
Industrial
DFN C
125@300mA mV
7 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.11858
20000+
$0.11396
40000+
$0.10934
80000+
$0.10472
160000+
$0.1028