PDP SEO Portlet

TCR3RM18A,LF(SE

LDO Regulator Pos 1.8V 300mA 4-Pin DFN C

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3RM18A,LF(SE
Secondary Manufacturer Part#: TCR3RM18A,LF(SE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCR3RM18A,LF(SE is a TCR3RM series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low output voltage noise and ultra-high Ripple rejection ratio. It features overcurrent protection, thermal shutdown and auto discharge. As small ceramic input and output capacitors 1µF can be used with the device is ideal for portable applications that require high-density board assembly such as cellular phones. Used as power IC developed for portable applications.

  • 1.8V output voltage
  • Low output noise voltage (VNO = 5µVrms (Typ.) at 10Hz = f = 100KHz)
  • Low quiescent current (IB = 7µA (typ) at IOUT = 0mA)
  • Input voltage VIN range from 1.8V to 5.5V, output current of 300mA
  • Typical dropout voltage of 180mV (IOUT = 300mA, CIN = 1.0µF, COUT = 1.0µF)
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used (CIN = 1µF, COUT =1µF)
  • Stand-by current is 0.1µA typical (VCT = 0V, VIN = VOUT + 1V, Tj = 25°C)
  • Ripple rejection ratio is 100dB typ (VIN = VOUT + 1V, IOUT = 10mA, f = 1KHz, Ta = 25°C)
  • DFN-EP package, operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
2 %
180 mV
DFN-EP
Surface Mount
5.5 V
1.8 V
1.8 to 5.5 V
0.025 %/V
12 mV
260 °C
220@300mA mV
420 mW
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
300 mA
300 mA
Fixed
1.8 V
4DFN C
4
Positive Output
1 x 1 x 0.38 mm
1.8V 300mA LDO Voltage Regulators
Industrial
DFN C
180@300mA mV
7 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.11351
20000+
$0.11126
40000+
$0.10966
80000+
$0.10811
160000+
$0.105