PDP SEO Portlet

TCR3DM30,LF

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3DM30,LF
Secondary Manufacturer Part#: TCR3DM30,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.75 V
1.75 to 5.5 V
15 mV
35 mV
260
0.25@300mA V
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
3 V
4DFN
4
Positive Output
1 x 1 x 0.58
Industrial
DFN
0.2@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: