PDP SEO Portlet

TCR3DG12,LF

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3DG12,LF
Secondary Manufacturer Part#: TCR3DG12,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.75 V
1.75 to 5.5 V
15 mV
35 mV
250 °C
0.6@300mA V
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
1.5 V
4WCSP-E
4
Positive Output
0.645 x 0.645 x 0.28
Industrial
WCSPE
0.47@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.10286
10000+
$0.0973
20000+
$0.09643
40000+
$0.09594
80000+
$0.09545