PDP SEO Portlet

TCR3DF30,LM

LDO Regulator Pos 3V 0.3A 5-Pin SOT-25

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3DF30,LM
Secondary Manufacturer Part#: TCR3DF30,LM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.8 V
1.8 to 5.5 V
Tin-Silver
15 mV
50 mV
260
0.27@300mA V
0.125 mA
Surface Mount
5
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
3 V
5SOT-25
5
Positive Output
2.9 x 1.6 x 1.1
Industrial
SOT-25
0.22@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: