TCR3DF30,LM(CT
LDO Regulator Pos 3V 0.3A 5-Pin SOT-25
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TCR3DF30,LM(CT
Secondary Manufacturer Part#: TCR3DF30,LM(CT
- RoHS 10 Compliant
- Tariff Charges
TCR3DF30,LM(CT is a TCR3DF series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. It features over-current protection, over-temperature prot
- 3.0V output voltage
- Fast load transient response (?VOUT = ±85mV (typ.) at IOUT = 1 to 300mA, COUT =1.0µF)
- High ripple rejection
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1.0µ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 220 mV | ||
| 5.5 V | ||
| 1.8 V | ||
| 1.8 to 5.5 V | ||
| 15 mV | ||
| 30 mV | ||
| 260 | ||
| 0.27@300mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| 300 mA | ||
| Fixed | ||
| 3 V | ||
| 5SOT-25 | ||
| 5 | ||
| Positive Output | ||
| 2.9 x 1.6 x 1.1 | ||
| 3V 300mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-25 | ||
| 0.22@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |