PDP SEO Portlet

TCR3DF12,LM(CT

LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-25

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3DF12,LM(CT
Secondary Manufacturer Part#: TCR3DF12,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCR3DF series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current.

  • Low output noise voltage VNO = 38µVrms (typ) at 2.5V-output, IOUT = 10mA, 10Hz= f=100kHz
  • Fast load transient response (?VOUT = ±85mV (typ) at IOUT = 1? 300mA, COUT=1.0µF )
  • High ripple rejection (R.R = 70dB (typ) at 2.5V-output, IOU

Technical Attributes

Find Similar Parts

Description Value
510 mV
5.5 V
1.8 V
1.8 to 5.5 V
15 mV
50 mV
260
0.62@300mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
300 mA
Fixed
1.2 V
5SOT-25
5
Positive Output
2.9 x 1.6 x 1.1
1.2V 300mA LDO Voltage Regulators
Industrial
SOT-25
0.51@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07857
6000+
$0.07432
12000+
$0.07237
24000+
$0.07132
48000+
$0.07096