PDP SEO Portlet

TCR3DF10,LM(CT

LDO Regulator Pos 1V 0.3A 5-Pin SOT-25

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3DF10,LM(CT
Secondary Manufacturer Part#: TCR3DF10,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCR3DF series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. These voltage regulators are available in fixed output voltages between 1.0 V and 4.5 V and capable of driving up to 300 mA. They feature over-current protection, over-temperature protection, Inrush current protection circuit and Auto-discharge function. The TCR3DF series has a low dropout voltage of 230 mV (2.5 V output, Iout = 300 mA) with low output noise voltage of 38 µVrms (2.5 V output) and a load transient response of only Vout = ±85 mV ( Iout = 1 mA=300 mA, Cout =1.0 µF). Thus, the TCR3DF series are suitable for sensitive power supply such as Analog and RF applications.

  • Low Drop-Out voltage
    • Vin-Vout = 230 mV (typ.) at 2.5 V-output, Iout = 300 mA
    • Vin-Vout = 290 mV (typ.) at 1.8 V-output, Iout = 300 mA
    • Vin-Vout = 510 mV (typ.) at 1.2 V-output, Iout = 300 mA
  • Low output noise voltage: Vno = 38 µVRMS (typ.) at 2.5 V-output, Iout = 10 mA, 10 Hz <= f <= 100 kHz
  • Fast load transient response (Vout = ±85 mV (typ.) at Iout = 1 = 300 mA, Cout =1.0 µF )
  • High ripple rejection ( R.R = 70 dB (typ.) at 2.5V-output, Iout = 10 mA, f =1kHz )
  • Over-current protection
  • Over-temperature protection
  • Inrush current protection circuit
  • Auto-discharge function
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used ( Cin = 1.0µF, Cout =1.0 µF )
  • General purpose package SMV(SOT-25) (SC-74A)

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.8 V
1.8 to 5.5 V
Tin-Silver-Copper
15 mV
50 mV
260 °C
0.77@300mA V
0.065 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
1 V
5SOT-25
5
Positive Output
2.9 x 1.6 x 1.1 mm
Industrial
SOT-25
0.61@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06961
6000+
$0.06926
12000+
$0.0689
24000+
$0.06855
48000+
$0.0682