PDP SEO Portlet

TCR2LN30,LF

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2LN30,LF
Secondary Manufacturer Part#: TCR2LN30,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.5 V
1.5 to 5.5 V
15 mV
30 mV
0.28@150mA V
0.001 mA
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
3 V
4SDFN
4
Positive Output
0.8 x 0.8 x 0.38
Industrial
SDFN
0.2@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: