TCR2LF36,LM(CT
LDO Regulator Pos 3.6V 0.2A 5-Pin SOT-25
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TCR2LF36,LM(CT
Secondary Manufacturer Part#: TCR2LF36,LM(CT
- RoHS 10 Compliant
- Tariff Charges
TCR2LF36,LM(CT is a TCR2LF series CMOS general-purpose single-output voltage regulators with an on/off control input, featuring ultra-low quiescent bias current and low dropout voltage. It features overcurrent protection and auto-discharge function. As sm
- 3.6V typical output voltage
- Low quiescent bias current (IB = 2µA (max) at IOUT = 0mA, Tj = -40 to 85°C)
- Typical dropout voltage of 220mV ((IOUT = 150mA, CIN = 0.1µF, COUT = 0.1µF, Tj = 25°C)
- Output current IOUT of 200mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.5 V | ||
| 1.5 to 5.5 V | ||
| Tin-Lead | ||
| 15 mV | ||
| 30 mV | ||
| 240 | ||
| 0.3@150mA V | ||
| 0.001 mA | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 3.6 V | ||
| 5SOT-25 | ||
| 5 | ||
| Positive | ||
| 2.9 x 1.6 x 1.1 | ||
| 3.6V 200mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-25 | ||
| 0.22@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |